T4161320004-007

Heilind Number:AMPT4161320004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4161320004-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-4CON-PUR-10.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320004-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320004-007

Detailed Description

Enhance connectivity with our RPC-M12-FS-4CON-PUR-10.0SH Sensor Cable Assembly, designed for efficient power distribution in industrial environments. With a robust Polyurethane (PUR) jacket and shielding for added durability, this cable ensures reliable performance in demanding conditions. The M12 connector and pigtail configuration, each with four positions, offer seamless integration with compatible devices. Featuring a straight cable exit angle and a generous overall length of 10,000mm, it provides flexibility for various installation setups. Compliant with RoHS standards, this gray cable operates at voltages up to 250 VAC/250 VDC, making it suitable for a wide range of applications. Crafted with 22 AWG wire and engineered for optimal signal transmission, this assembly guarantees high-quality connectivity for your systems. Elevate your wire management with this essential component, a dependable solution for industrial automation and beyond.