T4161320005-002

Heilind Number:AMPT4161320005-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161320005-002
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-FS-5CON-PUR-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320005-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320005-002

Detailed Description

Enhance your connectivity with our RPC-M12-FS-5CON-PUR-1.0SH Sensor Cable Assembly, featuring a durable Polyurethane (PUR) jacket in sleek gray. This 1000mm cable boasts a straight cable exit angle and M12 connector on one end, while the other end offers a convenient pigtail. With shielded construction and 22 AWG wire size, it ensures reliable performance, even in harsh industrial environments. RoHS compliant and rated for 4A and 60VAC/60VDC, it's designed for optimal safety and efficiency. Ideal for sensor applications, this cable assembly guarantees seamless signal transmission every time. Elevate your connectivity experience with this high-quality solution.