T4161320005-003

Heilind Number:AMPT4161320005-003
Manufacturer:TE Connectivity
Manufacturer Number:T4161320005-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FS-5CON-PUR-1.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320005-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320005-003

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-FS-5CON-PUR-1.5SH sensor cable assembly. Designed for high-performance applications, this 1500mm cable features a durable Polyurethane (PUR) jacket in sleek gray, ensuring longevity and reliability even in demanding environments. With 22 AWG wire size and shielded construction, it guarantees optimal signal integrity. The M12 receptacle connector on one end and pigtail on the other, each with 5 positions, provide seamless integration with compatible devices. Rated for 4A and 60VAC/60VDC, it meets stringent operational requirements while offering easy, straight cable exit and mount angles. Compliant with RoHS standards, it aligns with environmental regulations for sustainable practices. Elevate your wire management with this essential component for efficient and secure connectivity.