T4161320005-004

Heilind Number:AMPT4161320005-004
Manufacturer:TE Connectivity
Manufacturer Number:T4161320005-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FS-5CON-PUR-3.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320005-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320005-004

Detailed Description

Enhance connectivity with our RPC-M12-FS-5CON-PUR-3.0SH Sensor Cable Assembly, designed for optimal performance in industrial settings. Featuring a durable Polyurethane jacket in a sleek gray hue, this shielded cable ensures reliable signal transmission over its 3000mm length. Its M12 receptacle and pigtail connectors, each with five positions, guarantee seamless integration with compatible devices. With an amperage of 4A and a wire size of 22 AWG, it meets stringent power and data transfer requirements. Operating at 60VAC/60VDC, it offers versatility for various applications. This RoHS-compliant assembly is the perfect solution for efficient wire management in demanding environments.