T4161320005-005

Heilind Number:AMPT4161320005-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161320005-005
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-FS-5CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320005-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320005-005

Detailed Description

Enhance your connectivity with the RPC-M12-FS-5CON-PUR-5.0SH Sensor Cable Assembly. This high-performance cable features a durable Polyurethane (PUR) jacket in a sleek gray hue, ensuring longevity and reliability. With a straight cable exit angle and 5000 mm overall length, it offers flexibility for various applications. The M12 connector at one end and pigtail at the other, both with five positions, guarantee secure and efficient connections. Shielded for optimal signal integrity, this cable assembly is suitable for high-performance environments. Operating at 60 VAC and 60 VDC with a 4 A amperage, it meets demanding power requirements. RoHS compliant and constructed with 22 AWG wire, it prioritizes both performance and environmental responsibility. Perfect for sensor applications, this cable assembly is a versatile and essential component for your wire management needs.