T4161320005-006

Heilind Number:AMPT4161320005-006
Manufacturer:TE Connectivity
Manufacturer Number:T4161320005-006
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-5CON-PUR-7.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320005-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320005-006

Detailed Description

Enhance your connectivity with our high-performance Sensor Cable Assembly, meticulously crafted for seamless integration in industrial applications. Featuring a robust M12 connector at one end and a convenient pigtail at the other, this 7000mm cable offers versatile connectivity options. With five positions and a 4A amperage rating, it ensures reliable power transmission. The cable is shielded for optimal signal integrity, while the durable Polyurethane (PUR) jacket in a sleek gray hue guarantees longevity. Operating at 60VAC/60VDC, it meets stringent performance standards, and with RoHS compliance, it's environmentally friendly. Perfect for demanding environments, the straight cable exit angle and mount angle provide easy installation. Upgrade your setup with this essential Wire Management solution.