T4161320008-002

Heilind Number:AMPT4161320008-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161320008-002
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-8CON-PUR-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320008-002
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320008-002

Detailed Description

Enhance your sensor connectivity with this rugged and reliable RPC-M12-FS-8CON-PUR-1.0SH cable assembly. Designed for industrial applications, it features a straight M12 connector and pigtail for seamless integration. With eight positions, it ensures efficient data transmission, while its shielded design guarantees signal integrity. The durable polyurethane jacket in gray offers superior protection, with a straight cable exit angle for convenient installation. Operating at 30 VAC/30 VDC, it meets RoHS compliance standards, making it a sustainable choice for your wire management needs. Elevate your system performance with this high-quality cable assembly.