T4161320008-006

Heilind Number:AMPT4161320008-006
Manufacturer:TE Connectivity
Manufacturer Number:T4161320008-006
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-FS-8CON-PUR-7.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320008-006
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320008-006

Detailed Description

Enhance your connectivity with the RPC-M12-FS-8CON-PUR-7.0SH Sensor Cable Assembly. Boasting a robust overall length of 7000 mm, this cable features a durable Polyurethane (PUR) jacket in sleek gray, ensuring longevity and reliability in various industrial applications. With eight positions and shielded construction, it guarantees secure data transmission, even in demanding environments. The M12 connector at one end and Pigtail at the other offer versatile connectivity options, while the straight cable exit angle simplifies installation. Operating at 30 VAC/30 VDC, it meets high-performance standards, and with RoHS compliance, it's environmentally friendly. Perfect for wire management, this assembly is a valuable addition to your setup.