T4161320008-007

Heilind Number:AMPT4161320008-007
Manufacturer:TE Connectivity
Manufacturer Number:T4161320008-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-8CON-PUR-10.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320008-007
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320008-007

Detailed Description

Enhance connectivity in your industrial setting with this robust Sensor Cable Assembly. Measuring 10,000 mm in length, it offers ample reach for various applications. The M12 connector on one end ensures a secure attachment, while the Pigtail on the other end provides flexibility for installation. With 8 positions and shielded construction, it guarantees reliable signal transmission. The Polyurethane jacket in sleek gray not only offers durability but also adds a professional touch to your setup. Operating at 30 VAC/30 VDC, this cable assembly is suitable for a wide range of power requirements. RoHS compliant and featuring a straight mount angle, it meets industry standards for quality and performance. Upgrade your wire management system with this essential component.