T4161410002-003

Heilind Number:AMPT4161410002-003
Manufacturer:TE Connectivity
Manufacturer Number:T4161410002-003
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-FR-2CON-PVC-1.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161410002-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161410002-003

Detailed Description

Enhance your sensor connections with our RPC-M12-FR-2CON-PVC-1.5SH Cable Assembly. Designed for efficiency and durability, this shielded cable features a right-angle M12 connector on one end and a convenient pigtail on the other, offering seamless integration in tight spaces. With a 1500mm length and 22 AWG wire size, it ensures reliable power transmission at 4A amperage and up to 250VAC/250VDC operating voltage. The black PVC jacket provides protection and flexibility, making it ideal for various industrial applications. Compliant with RoHS standards, this assembly guarantees safety and environmental responsibility. Upgrade your wire management setup and experience seamless connectivity with this high-quality cable assembly.