T4161410002-005

Heilind Number:AMPT4161410002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161410002-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-FR-2CON-PVC-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161410002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161410002-005

Detailed Description

Easily connect sensors in industrial settings with our RPC-M12-FR-2CON-PVC-5.0SH cable assembly. This robust 5000mm cable features a right-angle M12 connector on one end and a pigtail on the other, providing reliable power and signal transmission. With two positions and a shielded design, it ensures secure and interference-free connectivity. Made with durable PVC jacketing in sleek black, it's suitable for various environments. Operating at 250VAC/250VDC, this assembly is ideal for demanding applications. RoHS compliant and crafted with 22AWG wire, it meets industry standards for quality and sustainability. Upgrade your wire management with this essential component for efficient and effective sensor installations.