T4161410004-002

Heilind Number:AMPT4161410004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161410004-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-FR-4CON-PVC-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161410004-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161410004-002

Detailed Description

Enhance connectivity within your industrial setup with our high-performance Sensor Cable Assembly. Featuring a durable Polyvinyl Chloride jacket in sleek black, this 1000mm cable ensures reliable power transmission. The M12 connector at one end seamlessly interfaces with compatible devices, while the 4-position pigtail at the other end offers versatile connectivity options. With a 4A amperage rating, 250VAC/250VDC operating voltage, and 22 AWG wire size, this shielded assembly guarantees efficient and safe power delivery. Its right-angle cable exit and mount angles provide flexibility in installation, making it an essential component for any demanding environment. RoHS compliant for environmental responsibility, this assembly is a must-have for optimal wire management in your facility.