T4161420002-002

Heilind Number:AMPT4161420002-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161420002-002
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-FR-2CON-PUR-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420002-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420002-002

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-FR-2CON-PUR-1.0SH Sensor Cable Assembly. Designed for durability and reliability, this cable features a Polyurethane (PUR) jacket and shielded construction, ensuring optimal performance even in demanding environments. With a 1000mm overall length and right-angle cable exit, it offers flexibility for various installations. The M12 and Pigtail connectors, along with 22 AWG wire size, provide secure and efficient connections. Operating at 250 VAC/250 VDC and RoHS compliant, this cable assembly guarantees safety and compliance with industry standards. Perfect for sensor applications, it simplifies wiring and maintenance, making it an essential component in your setup. Choose quality and performance with this versatile cable assembly.