T4161420002-003

Heilind Number:AMPT4161420002-003
Manufacturer:TE Connectivity
Manufacturer Number:T4161420002-003
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-FR-2CON-PUR-1.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420002-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420002-003

Detailed Description

Enhance your connectivity with the RPC-M12-FR-2CON-PUR-1.5SH Sensor Cable Assembly. Featuring a durable Polyurethane (PUR) jacket in sleek gray, this shielded cable offers optimal performance and protection. With a right-angle cable exit and M12 receptacle connector at one end and a convenient pigtail at the other, it's perfect for a variety of applications. Operating at up to 250 VAC/250 VDC and with an amperage of 4 A, it's both versatile and reliable. The 1500 mm overall length and 22 AWG wire size ensure flexibility and efficiency in your setup. RoHS compliant and designed for easy installation, this cable assembly is a must-have for any industrial or electronic environment.