T4161420002-004

Heilind Number:AMPT4161420002-004
Manufacturer:TE Connectivity
Manufacturer Number:T4161420002-004
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FR-2CON-PUR-3.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420002-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420002-004

Detailed Description

Enhance sensor connectivity with our RPC-M12-FR-2CON-PUR-3.0SH cable assembly. Designed for reliable performance, this 3000 mm long cable features a sturdy Polyurethane (PUR) jacket in a sleek gray hue. With a shielded construction and 22 AWG wire size, it ensures secure data transmission in demanding industrial environments. The M12 connector end seamlessly interfaces with compatible devices, while the pigtail end offers versatile installation options. Rated for 4 A of amperage and 250 VAC/250 VDC of operating voltage, this cable assembly is RoHS compliant, guaranteeing both quality and environmental responsibility. Suitable for a range of applications, it's a vital component for efficient wire management.