T4161420002-005

Heilind Number:AMPT4161420002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161420002-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FR-2CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420002-005

Detailed Description

Enhance connectivity with our high-performance RPC-M12-FR-2CON-PUR-5.0SH Sensor Cable Assembly. Designed for seamless integration, this cable features a durable Polyurethane (PUR) jacket in a sleek gray hue, ensuring longevity and reliability in any environment. With shielded construction and 22 AWG wire size, it guarantees optimal signal integrity. The M12 connector end seamlessly interfaces with receptacles, while the pigtail end offers versatile installation options. Operating at 250 VAC/250 VDC and 4 A, it meets stringent performance standards. The 5000 mm overall length and right-angle cable exit angle provide flexibility in setup, making it ideal for various applications. With RoHS compliance, you can trust in its eco-friendly design. Elevate your connectivity solutions with this premium cable assembly.