T4161420002-006

Heilind Number:AMPT4161420002-006
Manufacturer:TE Connectivity
Manufacturer Number:T4161420002-006
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FR-2CON-PUR-7.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420002-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420002-006

Detailed Description

Enhance your sensor connectivity with our RPC-M12-FR-2CON-PUR-7.0SH Cable Assembly, designed for efficient power transmission in demanding industrial environments. With a robust polyurethane jacket and shielded construction, it ensures reliable performance over its 7000mm length. Featuring M12 and Pigtail connectors, this assembly is versatile and easy to install, with a right-angle cable exit for convenient routing. Compliant with RoHS standards, it guarantees safety and sustainability while offering a maximum amperage of 4A and operating voltage of 250VAC/250VDC. Suitable for a variety of applications, this gray cable assembly is a dependable solution for your wire management needs.