T4161420002-007

Heilind Number:AMPT4161420002-007
Manufacturer:TE Connectivity
Manufacturer Number:T4161420002-007
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-FR-2CON-PUR-10.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420002-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420002-007

Detailed Description

Enhance connectivity in industrial settings with the RPC-M12-FR-2CON-PUR-10.0SH Sensor Cable Assembly. Featuring a 10,000mm overall length and a durable Polyurethane (PUR) jacket, this cable ensures reliable performance in harsh environments. The M12 connector on one end and Pigtail on the other, each with 2 positions, facilitate secure connections. With a 4A amperage rating and 22 AWG wire size, it's suitable for power and signal transmission. The shielded design and gray jacket color add to its functionality, while the right-angle cable exit and mount angles provide flexibility in installation. Operating at 250VAC/250VDC, it meets RoHS compliance standards, making it a dependable choice for various applications in wire management.