T4161420003-002

Heilind Number:AMPT4161420003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161420003-002
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-FR-3CON-PUR-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420003-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420003-002

Detailed Description

Easily connect your devices with this rugged Sensor Cable Assembly. Designed for durability and performance, it features a 3-position M12 connector on one end and a convenient pigtail on the other, perfect for a variety of applications. The 1000mm cable length allows for flexible installation, while the 22 AWG wire size ensures reliable power delivery. Shielded for optimal signal integrity, it's suitable for high-voltage environments, with an operating voltage of up to 250 VAC or 250 VDC. The Polyurethane (PUR) jacket in sleek gray offers both protection and flexibility, while the right-angle cable exit and mount angles provide easy installation in tight spaces. RoHS compliant for environmentally conscious operations, this cable assembly is a dependable solution for your connectivity needs.