T4161420003-003

Heilind Number:AMPT4161420003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4161420003-003
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FR-3CON-PUR-1.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420003-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420003-003

Detailed Description

Enhance connectivity with our RPC-M12-FR-3CON-PUR-1.5SH Sensor Cable Assembly, crafted for optimal performance in industrial settings. With a 4A amperage and shielded design, it ensures reliable data transmission while maintaining signal integrity. The 1500mm length and right-angle cable exit offer flexibility in installation, while the M12 and Pigtail connectors provide seamless integration. Constructed with durable Polyurethane (PUR) jacketing in a sleek gray hue, it guarantees longevity and visual appeal. RoHS compliant and suitable for both AC and DC applications up to 250V, it meets high-quality standards for your connectivity needs. Elevate your cable management with this essential component.