| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161420003-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161420003-004 |
T4161420003-004
| Heilind Number: | AMPT4161420003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161420003-004 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-FR-3CON-PUR-3.0SH Sensor Cable Assembly, a reliable solution for industrial applications. This 3-meter cable features a durable Polyurethane (PUR) jacket in a sleek gray color, ensuring long-lasting performance even in harsh environments. The M12 connector at one end and pigtail at the other offer seamless integration, with three shielded positions accommodating 22 AWG wires. Operating at 250 VAC/250 VDC, this assembly is RoHS compliant, guaranteeing environmental responsibility. Whether for data transmission or power supply, trust in the efficiency and quality of this cable assembly for your connectivity needs.

