T4161420003-005

Heilind Number:AMPT4161420003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161420003-005
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-FR-3CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420003-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420003-005

Detailed Description

Easily connect sensors with our RPC-M12-FR-3CON-PUR-5.0SH Cable Assembly, featuring a 5-meter length for convenient installation. This high-quality cable boasts a durable Polyurethane jacket in a sleek gray color, with a right-angle cable exit for efficient routing. The M12 connector on one end and pigtail on the other, each with 3 positions, ensure a secure and reliable connection. Shielded for optimal performance, this assembly is suitable for a wide range of applications. With 22 AWG wire size and RoHS compliance, it guarantees both quality and environmental responsibility. Operating at up to 250 VAC/250 VDC, it meets stringent safety standards. Perfect for industrial settings, this cable assembly is a must-have for your wire management needs.