| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161420003-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161420003-006 |
T4161420003-006
| Heilind Number: | AMPT4161420003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161420003-006 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensor devices with our M12 to Pigtail Cable Assembly, featuring a durable 7-meter Polyurethane jacket in sleek gray. With three shielded positions and 22 AWG wire, it ensures reliable signal transmission in industrial settings. The M12 connector end seamlessly pairs with receptacles, offering a right-angle cable exit for convenient installation. Operating at 250 VAC/250 VDC and RoHS compliant, this assembly guarantees safety and compliance. Perfect for various applications in wire management and cable assemblies, it's a essential component in efficient sensor connectivity.

