T4161420003-007

Heilind Number:AMPT4161420003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4161420003-007
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-FR-3CON-PUR-10.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420003-007

Detailed Description

Enhance connectivity with our RPC-M12-FR-3CON-PUR-10.0SH sensor cable assembly, designed for optimal performance in industrial environments. With a rugged Polyurethane (PUR) jacket and shielded construction, this 10-meter cable ensures durability and signal integrity, even in harsh conditions. Featuring a 3-position M12 connector on one end and a convenient pigtail on the other, it offers versatile connectivity options. The 22 AWG wire size and 4A amperage rating make it suitable for a variety of sensor applications, while its right-angle cable exit and mount angles provide flexibility in installation. Operating at up to 250VAC/250VDC, it meets rigorous safety standards. This gray cable is RoHS compliant, ensuring environmental responsibility. Ideal for use in machinery, automation, and other industrial settings, it guarantees reliable performance. Elevate your connectivity solutions with this high-quality sensor cable assembly.