| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161420004-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161420004-003 |
T4161420004-003
| Heilind Number: | AMPT4161420004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161420004-003 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the RPC-M12-FR-4CON-PUR-1.5SH Sensor Cable Assembly. Designed for optimal performance, this cable features a robust Polyurethane (PUR) jacket in a sleek gray hue, ensuring durability and flexibility. With four shielded positions and a 22 AWG wire size, it guarantees secure data transmission in any environment. The M12 connector at one end and pigtail at the other offer versatile connectivity options, while the 1500mm overall length provides ample reach. Operating at 250 VAC/250 VDC, it's suitable for a variety of applications. RoHS compliant and crafted with precision, this assembly is a reliable choice for your wire management needs.

