T4161420004-004

Heilind Number:AMPT4161420004-004
Manufacturer:TE Connectivity
Manufacturer Number:T4161420004-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FR-4CON-PUR-3.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420004-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420004-004

Detailed Description

Power up your connections with the RPC-M12-FR-4CON-PUR-3.0SH sensor cable assembly. Designed for high-performance applications, this cable features a durable Polyurethane (PUR) jacket in a sleek gray hue. With a right-angle cable exit and M12 connector on one end and a convenient pigtail on the other, it offers easy and secure connectivity. Shielded for optimal signal integrity, this cable is suitable for use in various environments. Operating at 250 VAC/250 VDC with a 4A amperage, it ensures reliable power transmission. The 3000mm overall length and 22 AWG wire size provide flexibility and efficiency in setup. With RoHS compliance, you can trust in the quality and safety of this essential component for your wire management needs.