T4161420004-005

Heilind Number:AMPT4161420004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161420004-005
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-FR-4CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420004-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420004-005

Detailed Description

Enhance your sensing applications with our rugged and reliable 4-position sensor cable assembly. Measuring 5000mm in length, this RPC-M12-FR-4CON-PUR-5.0SH features a durable Polyurethane (PUR) jacket in a sleek gray hue, ensuring optimal performance even in demanding environments. Shielded for added protection, it boasts a 22 AWG wire size and operates at voltages of up to 250 VAC/250 VDC. The M12 connector on one end and pigtail on the other provide seamless connectivity, while the right-angle cable exit and mount angles offer convenient installation options. Rest assured of its compliance with RoHS standards, making it not only high-performing but also environmentally friendly. Perfect for various industrial applications, this cable assembly is a must-have for any setup that requires precision and durability in sensor connections. Elevate your connectivity experience with this essential component.