T4161420004-006

Heilind Number:AMPT4161420004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4161420004-006
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-FR-4CON-PUR-7.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420004-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420004-006

Detailed Description

Ensure reliable connectivity with our RPC-M12-FR-4CON-PUR-7.0SH Sensor Cable Assembly. Designed for industrial applications, this cable features a 4A amperage capacity and a durable 7000mm Polyurethane (PUR) jacket in a sleek gray color. With M12 and Pigtail connectors on either end, it offers secure connections and is shielded for optimal signal integrity. The 22 AWG wire size and right-angle cable exit make it easy to install in tight spaces, while its RoHS compliance guarantees environmental responsibility. Operating at 250VAC/250VDC, it's perfect for a variety of power and signal transmission needs. Upgrade your wire management system with this high-quality assembly.