| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161420004-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161420004-007 |
T4161420004-007
| Heilind Number: | AMPT4161420004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161420004-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our rugged and reliable M12 to Pigtail Sensor Cable Assembly. Featuring a 10-meter length, this cable is perfect for extended reach applications. The 4-position connector end is shielded and jacketed with durable Polyurethane, ensuring longevity in demanding environments. With 22 AWG wire size and right-angle cable exit, it offers flexibility in installation. Operating at 250 VAC/250 VDC, it's suitable for various power needs. RoHS compliant and designed for easy integration, this cable assembly guarantees secure and efficient sensor connectivity.

