| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161420005-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161420005-002 |
T4161420005-002
| Heilind Number: | AMPT4161420005-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161420005-002 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with the RPC-M12-FR-5CON-PUR-1.0SH Sensor Cable Assembly. Designed for reliability, this cable features a 5-position M12 connector on one end and a convenient pigtail on the other, ensuring seamless integration. With a durable polyurethane jacket in a sleek gray hue, it offers both protection and flexibility. The shielded construction and 22 AWG wire size guarantee optimal signal transmission, while the right-angle cable exit and mount angles provide versatility in installation. Operating at 60 VAC/60 VDC and fully RoHS compliant, this cable assembly is a dependable solution for your power and data connectivity needs.

