T4161420005-003

Heilind Number:AMPT4161420005-003
Manufacturer:TE Connectivity
Manufacturer Number:T4161420005-003
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-FR-5CON-PUR-1.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420005-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420005-003

Detailed Description

Enhance your connectivity with our RPC-M12-FR-5CON-PUR-1.5SH Sensor Cable Assembly. Designed for optimal performance, this cable features a 5-position M12 connector on one end and a convenient pigtail on the other, ensuring versatile compatibility. With a durable polyurethane jacket in a sleek gray color, it offers both protection and style. The shielded construction and 22 AWG wire size guarantee reliable signal transmission, while the 1500mm length provides flexibility in installation. Operating at up to 60 VAC/60 VDC and fully RoHS compliant, this assembly is not only high-quality but also environmentally friendly. Whether for industrial or commercial applications, trust in the connectivity of our Sensor Cable Assembly to deliver seamless performance.