| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161420005-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161420005-004 |
T4161420005-004
| Heilind Number: | AMPT4161420005-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161420005-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our high-quality M12 to Pigtail cable assembly. Featuring five positions and a durable Polyurethane (PUR) jacket, this shielded cable ensures reliable performance in industrial environments. The 3000mm length provides ample reach, with a convenient right-angle cable exit. Operating at up to 60VAC/60VDC and rated for 4A, it's ideal for a variety of applications. RoHS compliant and boasting 22 AWG wire, this gray cable guarantees both safety and efficiency. Upgrade your wire management with this essential component.

