| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161420005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161420005-005 |
T4161420005-005
| Heilind Number: | AMPT4161420005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161420005-005 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with the RPC-M12-FR-5CON-PUR-5.0SH Sensor Cable Assembly, perfect for industrial applications. This high-performance cable features a durable Polyurethane (PUR) jacket in sleek gray, ensuring longevity and protection. With shielded construction and 22 AWG wire size, it guarantees reliable signal transmission. The M12 connector on one end and Pigtail on the other, both with a right-angle exit, offer versatile installation options. Boasting five positions and operating voltage of 60 VAC/DC, it's suitable for various devices. RoHS compliant and 5000 mm in length, it's the ideal solution for efficient wire management.

