| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161420005-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161420005-006 |
T4161420005-006
| Heilind Number: | AMPT4161420005-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161420005-006 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-FR-5CON-PUR-7.0SH Sensor Cable Assembly, meticulously crafted for seamless operation. Boasting a rugged Polyurethane jacket in sleek gray, this cable features a durable construction shielded for optimal performance. With 5 positions and 22 AWG wire size, it ensures reliable power transmission at up to 60VAC/60VDC. The M12 connector on one end and Pigtail on the other, both designed for a snug fit with a right-angle cable exit, guarantee effortless installation in any application. RoHS compliant and 7000mm in length, this cable assembly is the perfect solution for your wire management needs.

