T4161420005-007

Heilind Number:AMPT4161420005-007
Manufacturer:TE Connectivity
Manufacturer Number:T4161420005-007
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FR-5CON-PUR-10.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420005-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420005-007

Detailed Description

Easily connect sensors with our high-performance cable assembly, designed for durability and reliability in industrial environments. With a rugged Polyurethane (PUR) jacket and shielding, this 10-meter cable ensures secure data transmission and protection against interference. Featuring an M12 connector on one end and a convenient pigtail on the other, it offers easy installation. The five-position connector supports various sensor applications, while the 22 AWG wire size guarantees efficient power delivery. Operating at 60 VAC/60 VDC, it meets industry standards for safety and performance. The right-angle cable exit and mount angle options provide flexibility in setup, making it ideal for diverse installations. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential component for your wire management needs.