T4161420008-001

Heilind Number:AMPT4161420008-001
Manufacturer:TE Connectivity
Manufacturer Number:T4161420008-001
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FR-8CON-PUR-0.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420008-001
Overall Length:500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420008-001

Detailed Description

Enhance your connectivity with this high-performance sensor cable assembly. Featuring an M12 connector on one end and a convenient pigtail on the other, it offers seamless integration for your applications. With eight positions and a shielded design, it ensures reliable data transmission in industrial environments. The durable Polyurethane (PUR) jacket in a sleek gray color provides both flexibility and protection, while the right-angle cable exit allows for easy installation. Operating at 30 VAC/30 VDC, it meets stringent performance standards. RoHS compliant for eco-conscious operations, this cable assembly is a versatile solution for your wire management needs.