| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161420008-002 |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161420008-002 |
T4161420008-002
| Heilind Number: | AMPT4161420008-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161420008-002 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our robust M12 to Pigtail Cable Assembly. Designed for reliable performance, this cable features a durable Polyurethane (PUR) jacket in a sleek gray hue, ensuring longevity and protection. With 8 shielded positions, it guarantees secure data transmission in industrial environments. The 1000mm length offers flexibility in installations, while the right angle cable exit and mount angle provide convenient routing. RoHS compliant and suitable for 30VAC/30VDC operation, this assembly is a dependable solution for demanding applications in wire management and sensor connectivity.

