| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161420008-003 |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161420008-003 |
T4161420008-003
| Heilind Number: | AMPT4161420008-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161420008-003 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our rugged M12 to Pigtail Sensor Cable Assembly, designed for reliable performance in industrial environments. With eight positions, this cable features a right-angle exit for seamless installation. The 1.5 meter length ensures flexibility in setup, while the Polyurethane (PUR) jacket provides durability. Shielded for optimal signal integrity, it operates at up to 30VAC/30VDC, making it suitable for a range of applications. The gray color and RoHS compliance further enhance its versatility. Upgrade your wire management with this essential component.

