| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161420008-004 |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161420008-004 |
T4161420008-004
| Heilind Number: | AMPT4161420008-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161420008-004 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with this high-quality M12 to Pigtail Cable Assembly. Designed for reliable performance, it features eight positions and a durable Polyurethane (PUR) jacket in a sleek gray hue. The shielded construction ensures optimal signal integrity, while the right-angle cable exit and mount angle offer versatile installation options. With a maximum operating voltage of 30 VAC/30 VDC and RoHS compliance, this cable assembly guarantees both safety and environmental responsibility. Upgrade your wire management setup with this essential component.

