T4161420008-005

Heilind Number:AMPT4161420008-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161420008-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-FR-8CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420008-005
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420008-005

Detailed Description

Enhance your connectivity with this rugged and reliable M12 to Pigtail Sensor Cable Assembly. With a durable Polyurethane (PUR) jacket in a sleek gray hue, this 5-meter cable offers optimal protection and flexibility for industrial applications. Featuring 8 positions and shielded construction, it ensures secure and interference-free transmission. The right-angle connectors at both ends allow for convenient installation in tight spaces. Operating at up to 30VAC/30VDC, it meets high-performance standards while being environmentally friendly with RoHS compliance. Ideal for sensor systems and other demanding environments, this cable assembly guarantees seamless signal transmission. Elevate your wire management with this essential component.