T4161420008-007

Heilind Number:AMPT4161420008-007
Manufacturer:TE Connectivity
Manufacturer Number:T4161420008-007
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-FR-8CON-PUR-10.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161420008-007
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161420008-007

Detailed Description

Elevate your sensor connectivity with our M12 to Pigtail Cable, crafted for precision and durability. At a generous overall length of 10,000 mm, this cable ensures seamless signal transmission over extended distances. With 8 positions and a shielded design, it guarantees secure and reliable data transfer. The Polyurethane (PUR) jacket in sleek gray not only offers robust protection but also adds a professional touch to your setup. Featuring a right-angle cable exit and connectors, it's perfect for space-efficient installations. Operating at 30 VAC/30 VDC, it's suited for a wide range of applications, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire management with this essential component for seamless performance.