| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162113002-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162113002-002 |
T4162113002-002
| Heilind Number: | AMPT4162113002-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162113002-002 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and shield your devices with this 1000mm long cable assembly, featuring M12 connectors on both ends. With a straight cable exit angle and 22 AWG wire size, it's perfect for sensor applications. The PVC jacket in sleek black houses two shielded wires in brown and blue, meeting RoHS compliance for environmental responsibility. Operating at 250 VAC and 250 VDC, with a 4A amperage rating, this assembly ensures reliable power transmission. Ideal for wire management in various settings, it guarantees secure connectivity in industrial environments.

