| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162113002-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162113002-003 |
T4162113002-003
| Heilind Number: | AMPT4162113002-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162113002-003 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with our PVC-jacketed Sensor Cable Assembly. Designed for reliable performance, this shielded cable features two M12 connectors for seamless integration. With a 1500mm length and straight cable exit angle, it offers flexibility in installation. The 22 AWG wire, in brown and blue, ensures efficient power transmission. Operating at 250VAC/250VDC and RoHS compliant, it guarantees safe and environmentally friendly use. Trust in this high-quality assembly for your wiring needs.

