T4162113002-005

Heilind Number:AMPT4162113002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4162113002-005
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-2MS-5.0SH-M12-2FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162113002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162113002-005

Detailed Description

Enhance your sensor connections with this high-quality cable assembly, featuring M12 connectors on both ends for secure and reliable attachment. With two positions and a straight cable exit angle, it's perfect for streamlined installations. The shielded design ensures optimal signal integrity, while the durable PVC jacket in sleek black offers both protection and a professional look. Engineered for longevity, this assembly is RoHS compliant and suitable for use in a wide range of industrial settings, with an amperage rating of 4A and an operating voltage of 250VAC/250VDC. Trust in the performance of this 5000mm long cable, crafted with 22AWG wire in classic brown and blue color coding. Elevate your wire management with this essential component.