| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162113002-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162113002-007 |
T4162113002-007
| Heilind Number: | AMPT4162113002-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162113002-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
The RPC-M12-2MS-10.0SH-M12-2FS-PVC Sensor Cable Assembly offers reliable connectivity in industrial environments. With a 2-position M12 plug at one end and a M12 receptacle at the other, it ensures secure connections. The 10-meter long cable, made of Polyvinyl Chloride (PVC) with a black jacket, is shielded for optimal signal integrity. Operating at 250VAC/250VDC and 4A, it's suitable for a range of applications. The 22 AWG wire in brown and blue colors is carefully assembled for efficient power and data transmission. Designed for RoHS compliance, this assembly guarantees both performance and environmental responsibility in wire management.

