| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162113003-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162113003-002 |
T4162113003-002
| Heilind Number: | AMPT4162113003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162113003-002 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with this shielded M12 to M12 cable assembly, meticulously designed for optimal performance. With three positions and a 1000mm length, it offers flexibility and reliability in various applications. The 22 AWG wires, in brown, blue, and black colors, are encased in a durable black PVC jacket, ensuring longevity and safety. Operating at 250 VAC/250 VDC, this RoHS-compliant assembly guarantees compliance with environmental standards. Whether in industrial or commercial settings, its straight cable exit angle and male-to-female connectors provide seamless integration. Upgrade your cable management with this essential component.

