| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162113003-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162113003-003 |
T4162113003-003
| Heilind Number: | AMPT4162113003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162113003-003 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-3MS-1.5SH-M12-3FS-PVC cable assembly, designed for seamless integration in sensor applications. This 1500mm length cable features three positions, each meticulously shielded for optimal performance. The M12 connectors, one male plug and one female receptacle, ensure secure and reliable connections. Crafted with 22 AWG wires in brown, blue, and black, and encased in durable black PVC jacket, this assembly guarantees longevity even in demanding environments. Operating at 250VAC/250VDC, it meets RoHS compliance standards, offering both efficiency and eco-friendliness in wire management solutions.

