| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162113003-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162113003-004 |
T4162113003-004
| Heilind Number: | AMPT4162113003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162113003-004 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M12-3MS-3.0SH-M12-3FS-PVC Sensor Cable Assembly. Measuring 3000mm in length, this shielded cable features M12 connectors on both ends, each with 3 positions for secure and reliable transmission. Crafted with 22AWG wires in brown, blue, and black, and encased in durable PVC jacketing, it ensures efficient power delivery at up to 250VAC/250VDC. The straight cable exit angle and plug/receptacle connectors offer convenient installation, while RoHS compliance guarantees environmental responsibility. Ideal for various applications, from machinery to automation systems, this assembly is a versatile solution for your wiring needs.

