T4162113003-005

Heilind Number:AMPT4162113003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4162113003-005
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-3MS-5.0SH-M12-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162113003-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162113003-005

Detailed Description

Enhance connectivity in industrial settings with this rugged 5-meter sensor cable assembly. Featuring M12 connectors on both ends, it ensures secure and reliable connections for machinery and equipment. The cable, shielded for optimal performance, is constructed with durable PVC jacketing, suitable for harsh environments. With three positions and 22 AWG wire, it supports efficient data transmission. Operating at 250 VAC/DC and 4 A, it meets stringent performance standards. The black jacket and color-coded wires (brown, blue, and black) aid in easy identification and installation. RoHS compliant, this cable assembly guarantees both quality and environmental responsibility, making it an essential component for industrial wire management.