| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162113003-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162113003-006 |
T4162113003-006
| Heilind Number: | AMPT4162113003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162113003-006 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial applications with our RPC-M12-3MS-7.0SH-M12-3FS-PVC cable assembly. Featuring a 7000mm overall length and 22AWG wire size, this shielded cable ensures reliable performance. With M12 connectors at both ends, each with 3 positions, it offers seamless integration. The durable PVC jacket in sleek black houses brown, blue, and black wires for easy identification. Operating at 250VAC/250VDC with 4A amperage, it meets RoHS compliance, guaranteeing both performance and eco-friendliness. Perfect for sensor applications, this cable assembly is a crucial component in efficient wire management systems.

